TE Connectivity Transparent Solder Sleeve 3.6 mm Cable Diameter 7.1 mm Cable Diameter

Subtotal (1 pack of 75 units)*

£144.53

(exc. VAT)

£173.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.53£1.927

*price indicative

RS Stock No.:
475-936
Distrelec Article No.:
304-48-009
Mfr. Part No.:
084483-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Dielectric Strength

2kV

Minimum Cable Diameter

7.1mm

Maximum Cable Diameter

3.6mm

Colour

Transparent

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

260°C

Standards/Approvals

cUL, MIL-W-5088, AMS-DTL-23053/8 (formerly MIL-DTL-23053/8), NAS-1744, RT-1404, SAE AS83519, UL E87681, SAE AS81824

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminators have an expanded inside diameter of 7.11 mm (0.28 in) and shrink to 0.14 in. They provide secure and reliable cable shielding termination, offering excellent insulation and strain relief for a strong connection in shielded cable applications.

It operates at a maximum temperature of 125°C

It provides moisture and spray protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy