RS Better World
TE Connectivity SOLAROK WING Series, Cable Connector, 1kV
- RS Stock No.:
- 786-260
- Mfr. Part No.:
- 1-1987559-2
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 30 units)*
£200.73
(exc. VAT)
£240.88
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £200.73 | £6.691 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 786-260
- Mfr. Part No.:
- 1-1987559-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Keying | Minus | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | SOLAROK WING | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Keying Minus | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series SOLAROK WING | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector is designed to provide a reliable and efficient power connection for solar applications, ensuring minimal loss and maximum performance.
Designed to reach 1000V with superior connection stability
Minimises power loss through a precision-engineered contact structure
Offers waterproof protection rated at IP68
Compatible with existing installation tools for convenience
Related links
- TE Connectivity SOLAROK WING Series 1kV
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity 2-1971 Series 1kV, 40A
- TE Connectivity 1971919 Series Cable CSA 2.5 mm², 1kV dc
- TE Connectivity 1971 Series 1kV
- TE Connectivity 2120 Series 1kV, 25A
- TE Connectivity 1971 Series 1kV, 40A
- TE Connectivity PV4-PM Series 1kV
