RS Better World

TE Connectivity 1971 Series, Female Solar Connector, 1kV

Subtotal (1 bag of 200 units)*

£181.70

(exc. VAT)

£218.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£181.70£0.909

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
504-761
Distrelec Article No.:
304-63-233
Mfr. Part No.:
1971920-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solar Connector

Sub Type

Connector Kit

Termination Type

Crimp

Connector Gender

Female

Voltage

1kV

Contact Gender

Female

Standards/Approvals

REACH (EC) No. 1907/2006, TUV, EU ELV Directive 2000/53/EC, RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

1971

COO (Country of Origin):
CN
The TE Connectivity Advanced socket kit is designed for seamless integration within photovoltaic applications, offering robust panel-mounted connectivity solutions. The product features a reliable design that ensures minimal power loss and outstanding durability, making it ideal for solar energy systems. Its innovative engineering allows for swift and efficient installation, providing users with a dependable connection that withstands harsh environmental conditions. The socket kit is crafted to cater to the growing demand for renewable energy solutions, showcasing its commitment to sustainability and high performance. With its sophisticated design and compliance with global directives, this product stands out as a leader in the renewable energy sector, ensuring both safety and efficiency in power transmission.

Simplifies installation within solar energy systems

Ensures reliable performance in various environmental conditions

Designed to reduce power loss for greater energy efficiency

Crafted from high-quality materials for enhanced durability

Compliant with stringent industry regulations for safety

Offers versatile compatibility with a range of connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy