TE Connectivity 1971 Series, Male, Cable Mount Solar Connector, Rated At 40A, 1 kV
- RS Stock No.:
- 470-457
- Mfr. Part No.:
- 1971861-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.67 | £1.996 |
*price indicative
- RS Stock No.:
- 470-457
- Mfr. Part No.:
- 1971861-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Current Rating | 40A | |
| Voltage Rating | 1 kV | |
| Series | 1971 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Current Rating 40A | ||
Voltage Rating 1 kV | ||
Series 1971 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative PIN Connector Kit is designed to meet the evolving demands of modern applications, ensuring reliable performance and versatility. Engineered with precision, it provides seamless connectivity solutions across various sectors. The intricate design prioritises ease of use, making installation hassle-free while maintaining robust connectivity. Ideal for both industrial and consumer applications, this product stands out by combining superior craftsmanship with advanced material technology, ensuring longevity and performance under various environmental conditions. The compliant nature of this connector kit positions it at the forefront of safety standards, empowering users with the assurance of meeting essential regulations. Furthermore, its lightweight yet durable construction promotes efficiency without compromising strength, making it an ideal choice for your connectivity needs.
Offers enhanced durability with a lightweight design
Facilitates easy installation for quick assembly
Complies with stringent EU regulations for safety assurance
Provides reliable connectivity for a vast range of applications
Manufactured using advanced materials for prolonged service life
Facilitates easy installation for quick assembly
Complies with stringent EU regulations for safety assurance
Provides reliable connectivity for a vast range of applications
Manufactured using advanced materials for prolonged service life
Related links
- TE Connectivity 2-1971 Series Cable Mount Solar Connector 1 kV
- TE Connectivity 1971 Series Solar Connector, 1 kV
- TE Connectivity 2-1971 Series Cable Mount Solar Connector 1 kV
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 2.5mm² 1 kV PV-KST4
- Staubli Cable Coupler MC4 Series Panel Mount Solar Connector 4mm² 1 kV PV-KST4
- TE Connectivity 2213 Series Cable Mount Solar Connector, 1.5 kV
- Phoenix Contact PV Series Cable Mount Solar Connector 6mm² 1.5 kV dc PV-C1M
- TE Connectivity 1971919 Series Panel Mount Solar Connector, 1 kV dc 1971919
