TE Connectivity 2120 Series, Female Solar Connector, 1kV, 25A
- RS Stock No.:
- 469-062
- Distrelec Article No.:
- 304-59-457
- Mfr. Part No.:
- 2120382-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-062
- Distrelec Article No.:
- 304-59-457
- Mfr. Part No.:
- 2120382-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solar Connector | |
| Sub Type | DC Converter Receptacle | |
| Current | 25A | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Series | 2120 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solar Connector | ||
Sub Type DC Converter Receptacle | ||
Current 25A | ||
Connector Gender Female | ||
Voltage 1kV | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Series 2120 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Inverted converted connector is designed to enhance connectivity solutions across a variety of applications. Its robust construction ensures durability while facilitating efficient and reliable connections, meeting the demands of both commercial and industrial environments. Ideal for customers seeking a dependable component, it embodies innovation and quality, reflecting TE Connectivitys commitment to excellence. The connector comes with comprehensive compliance documentation, reassuring users of its adherence to international standards such as RoHS and REACH. Additionally, the product is available with multiple CAD files, allowing for seamless integration into design workflows, making it a preferred choice for engineers and designers alike.
Designed for use in diverse industrial applications
Facilitates efficient connectivity while maintaining signal integrity
Constructed with high-quality materials for long-lasting performance
Complies with stringent environmental directives, including EU RoHS and REACH
Comes with CAD models for easy integration into design projects
Offers comprehensive compliance documentation for regulatory assurance
Related links
- TE Connectivity 2120 Series 1kV, 25A
- TE Connectivity 1971 Series 1kV
- TE Connectivity 2-1971 Series 1kV, 40A
- TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- RND RND 205 Series Cable CSA 1kV, 30A
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
