TE Connectivity 2120 Series Ethernet Connector Male/Female, Cat5e Straight 8 Port 8 Way
- RS Stock No.:
- 474-520
- Distrelec Article No.:
- 304-49-654
- Mfr. Part No.:
- 2120875-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£179.72
(exc. VAT)
£215.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £179.72 | £44.93 |
*price indicative
- RS Stock No.:
- 474-520
- Distrelec Article No.:
- 304-49-654
- Mfr. Part No.:
- 2120875-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 8 | |
| Number of Ways | 8 | |
| Connector Gender | Male/Female | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 2120 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 8 | ||
Number of Ways 8 | ||
Connector Gender Male/Female | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Hazardous Area Certification No | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 2120 | ||
- COO (Country of Origin):
- PL
The TE Connectivity High-performance coupler is ideal for applications requiring reliable connections in networking environments. Designed to support RJ45, CAT5E standards, the product boasts an eight-position configuration that ensures optimal signal integrity and minimal interference. Its robust construction guarantees longevity and resilience in demanding setups, making it a preferred choice for both commercial and industrial sectors. The coupler seamlessly integrates into existing infrastructures, providing a cost-effective solution without compromising on quality. With compliance to essential regulations, this product is built for a sustainable and eco-friendly future.
Supports reliable data transmission in networking applications
Offers eight positions for enhanced connectivity options
Designed to minimise signal loss and maximise performance
Constructed for durability under various environmental conditions
Integrates easily into existing networks for hassle-free upgrades
Compliant with EU RoHS and ELV directives for safe use
Provides comprehensive documentation for effective compliance checks
Related links
- TE Connectivity 4-2120 Series Ethernet Connector Male/Female Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 4-2120 Series Ethernet Connector Female Cat6 Copper Shield Straight 1 Port 8 Way
- TE Connectivity 5-2120875-1 Series Ethernet Connector Cat5e Straight 2 Port
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat5e Straight 2 Port 8 Way
