TE Connectivity 5-2120875-1 Series Ethernet Connector, Cable, Cat5e Straight 2 Port

Subtotal (1 tray of 4 units)*

£161.51

(exc. VAT)

£193.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£161.51£40.378

*price indicative

RS Stock No.:
482-365
Distrelec Article No.:
304-49-975
Mfr. Part No.:
5-2120875-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

2

Connector Type

RJ45

Orientation

Straight

IP Rating

IP67, IP65

LED

No

Termination Type

RJ45

Series

5-2120875-1

Hazardous Area Certification

No

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
PL
The TE Connectivity Industrial RJ45 variant 14 coupler is engineered for optimal performance in demanding applications. With its robust construction, this coupler supports a reliable connection for Cat 5e networks, ensuring high-speed data transmission. The design incorporates a 90-degree angle for space-efficient usage while maintaining a standard interface, allowing for seamless integration in various setups. Constructed with a thermoplastic housing and equipped with nickel and gold plating, it guarantees durability and resistance against corrosion. The product complies with global industry standards, making it a trusted choice for professionals in need of dependable connectivity solutions.

Designed for efficient data transmission in industrial environments

Provides a secure, single port connection with standard RJ45 interface

Includes essential shielding for enhanced signal integrity and reduced interference

Offers panel grounding options for improved safety and reliability

Constructed from high-quality materials to withstand challenging conditions

Meets stringent IP65 and IP67 ratings for dust and water resistance

Complies with UL flammability standards for enhanced safety

Packaged conveniently in blister packs for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy