TE Connectivity 2-1971 Series, Female Cable Solar Connector, 1kV, 40A
- RS Stock No.:
- 504-926
- Distrelec Article No.:
- 304-59-372
- Mfr. Part No.:
- 2-1971862-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£186.10
(exc. VAT)
£223.32
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £186.10 | £2.326 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 504-926
- Distrelec Article No.:
- 304-59-372
- Mfr. Part No.:
- 2-1971862-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solar Connector | |
| Sub Type | Connector | |
| Current | 40A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | 2-1971 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solar Connector | ||
Sub Type Connector | ||
Current 40A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1kV | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series 2-1971 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2-1971 Series 1kV, 40A
- TE Connectivity 1971 Series 1kV, 40A
- TE Connectivity 1971 Series 1kV
- TE Connectivity 2120 Series 1kV, 25A
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity 2058 Series Cable CSA 1kV, 40A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
