RS Better World
TE Connectivity PV4-PM Series, Male Panel Connector, 1kV
- RS Stock No.:
- 786-257
- Mfr. Part No.:
- 1-1971919-2
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£275.40
(exc. VAT)
£330.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £275.40 | £1.377 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 786-257
- Mfr. Part No.:
- 1-1971919-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Pin | |
| Termination Type | Plug-In | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PV4-PM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Pin | ||
Termination Type Plug-In | ||
Product Type Connector | ||
Mount Type Panel | ||
Connector Gender Male | ||
Voltage 1kV | ||
Contact Gender Female | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PV4-PM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable solution for panel mount applications, designed specifically for installations requiring high voltage performance and robust connectivity in solar applications.
Designed to withstand 1000V DC ratings for enhanced safety
Precision contact structure minimises power loss during operation
IP68 rated, ensuring waterproof protection for challenging environments
Robust housing construction contributes to overall reliability and performance
Available in various packaging options to meet different project needs
Related links
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity PV4-PM Series Cable CSA 100V
- TE Connectivity PV4-PM Series Cable CSA 100V
- TE Connectivity 1971919 Series Cable CSA 2.5 mm², 1kV dc
- TE Connectivity SOLAROK WING Series 1kV
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- TE Connectivity 1971 Series 1kV, 40A
