TE Connectivity PV4-PM Series, Male Through Hole Solar Connector, Cable CSA, 4mm², 100V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-051
Distrelec Article No.:
304-63-231
Mfr. Part No.:
1971919-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solar Connector

Sub Type

DC/AC Converter Receptacle

Termination Type

Solder

Cable CSA

4mm²

Mount Type

Through Hole

Connector Gender

Male

Keying

Neutral

Voltage

100V

Contact Gender

Male

Standards/Approvals

EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU

Series

PV4-PM

COO (Country of Origin):
CN
The TE Connectivity Solar Connectors and Adapters provide a reliable solution for solar power applications, ensuring optimal conductivity and robust performance. Featuring a DC/AC converter receptacle style, this product is meticulously engineered to deliver safety and efficiency in various environments. Its plug design coupled with high-quality copper alloy materials guarantees durability and enhances conductivity, making it ideal for modern solar installations. The neutral keying allows for seamless integration, while the versatility in wire size accommodates different requirements, ensuring compatibility across a range of systems. Designed for professional use, this connector not only meets industry standards but also enhances the reliability of photovoltaic systems.

Equipped with a neutral keying design for effortless integration

Constructed from copper alloy for excellent conductivity

Optimised for 12 AWG wire size to suit various applications

Features a black housing made from durable polycarbonate

Delivers tin contact finish for enhanced corrosion resistance

Compliant with EU RoHS and ELV directives for environmental safety

Allows for high volume packaging to meet large project demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy