RS Better World
TE Connectivity 1971919 Series, Male Panel Solar Connector, Cable CSA, 2mm², 2.5 mm², 1kV dc
- RS Stock No.:
- 471-393
- Distrelec Article No.:
- 304-59-891
- Mfr. Part No.:
- 1-1971919-1
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£192.72
(exc. VAT)
£231.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £192.72 | £0.964 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 471-393
- Distrelec Article No.:
- 304-59-891
- Mfr. Part No.:
- 1-1971919-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Solar Connector | |
| Product Type | Solar Connector | |
| Termination Type | Crimp | |
| Cable CSA | 2mm², 2.5mm² | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Keying | Neutral | |
| Voltage | 1kV dc | |
| Contact Gender | Male | |
| Standards/Approvals | TUV, UL, IP68 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | 1971919 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Solar Connector | ||
Product Type Solar Connector | ||
Termination Type Crimp | ||
Cable CSA 2mm², 2.5mm² | ||
Mount Type Panel | ||
Connector Gender Male | ||
Keying Neutral | ||
Voltage 1kV dc | ||
Contact Gender Male | ||
Standards/Approvals TUV, UL, IP68 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series 1971919 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced DC/AC converter receptacle designed for seamless integration in solar energy applications. This product combines robust construction with exceptional performance, featuring a copper alloy design optimized for durability and reliability. Its specially engineered plug style ensures secure connections, supporting wire sizes of 14 AWG and 2.5 mm². This receptacle is ideal for users seeking high-quality solutions in solar connectors, offering compatibility with a range of applications within the renewable energy sector. The housing, crafted from polycarbonate, guarantees resistance against environmental factors, ensuring longevity and efficiency. With its IP68 rating, this component excels in stipulating demanding operational environments, making it a dependable choice for professionals in the field.
Optimized for enhanced durability and reliability in harsh environments
Engineered to support high-performance solar energy systems
Utilizes a neutral keying type for straightforward installation
Offers low halogen content for a more environmentally friendly option
Compliant with industry standards, ensuring quality assurance
Designed for compatibility with various solar connectors and adapters
Facilitates easy maintenance due to its robust construction
Related links
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- TE Connectivity PV4-PM Series Cable CSA 100V
- TE Connectivity PV4-PM Series 1kV
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 22.5A
- TE Connectivity 1954381 Series Cable CSA 6 mm²
