RS Better World
Weidmüller Male Cable Solar Connector, Cable CSA, 6mm², 1kV, 30A
- RS Stock No.:
- 287-6482
- Distrelec Article No.:
- 300-39-283
- Mfr. Part No.:
- 1303490000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £3.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-6482
- Distrelec Article No.:
- 300-39-283
- Mfr. Part No.:
- 1303490000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Termination Type | Spring | |
| Product Type | Solar Connector | |
| Sub Type | Solar PV Connector | |
| Current | 30A | |
| Cable CSA | 6mm² | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Termination Type Spring | ||
Product Type Solar Connector | ||
Sub Type Solar PV Connector | ||
Current 30A | ||
Cable CSA 6mm² | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- RO
The Solar PV Connector has 1 pole. It has black colour.
Plug in, twist
No tool required
Related links
- RND RND 205 Series Cable CSA 1kV, 30A
- RS PRO Male/Female Cable Solar Connector 6mm², 1kV
- RS PRO Female In-Line Solar Connector 6mm², 1kV
- RS PRO Male In-Line Solar Connector 6mm², 1kV
- TE Connectivity 2058 Series Cable CSA 1kV, 40A
- Weidmüller PV-STICK- VPE10 Series Cable CSA 1.5kV dc, 30A
- RND RND 205 Series Cable CSA 1.5kV, 30A
- RS PRO Male Cable Solar Connector 6mm², 1.5kV
