TE Connectivity PV4-PM Series, Female Through Hole Solar Connector, Cable CSA, 6mm², 100V
- RS Stock No.:
- 467-386
- Distrelec Article No.:
- 304-63-232
- Mfr. Part No.:
- 1971920-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-386
- Distrelec Article No.:
- 304-63-232
- Mfr. Part No.:
- 1971920-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | DC/AC Converter Receptacle | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Cable CSA | 6mm² | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Keying | Plus | |
| Voltage | 100V | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Series | PV4-PM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type DC/AC Converter Receptacle | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Cable CSA 6mm² | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Keying Plus | ||
Voltage 100V | ||
Contact Gender Female | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Series PV4-PM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is engineered to meet the evolving demands of solar energy systems. This component integrates seamlessly into various solar applications, providing reliable connectivity that enhances system efficiency. Designed with durability in mind, it features robust construction suitable for outdoor environments. The connector's versatility allows it to accommodate different wire sizes, ensuring installations can be tailored to specific needs. Its sophisticated design and advanced materials contribute to reliable performance, making it an essential part of any solar assembly.
Delivers superior reliability under challenging environmental conditions
Optimised for quick and easy installation, reducing overall setup time
Designed to ensure maximum power transmission efficiency
Compatible with a range of wire sizes, enhancing installation flexibility
Constructed from high-quality copper alloy for excellent conductivity
Features a black polycarbonate housing for UV stability and longevity
Related links
- TE Connectivity PV4-PM Series Cable CSA 100V
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity 2058 Series Cable CSA 1kV, 40A
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- RS PRO Male Cable Solar Connector 6mm², 1.5kV
- RS PRO Male Panel Solar Connector 6mm², 1.5kV
