TE Connectivity PV4-PM Series, Female Panel Connector, 1kV
- RS Stock No.:
- 786-620
- Mfr. Part No.:
- 2270040-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-620
- Mfr. Part No.:
- 2270040-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Socket | |
| Termination Type | Plug-In | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Contact Gender | Male | |
| Series | PV4-PM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Socket | ||
Termination Type Plug-In | ||
Mount Type Panel | ||
Connector Gender Female | ||
Voltage 1kV | ||
Contact Gender Male | ||
Series PV4-PM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housing for socket-female offers robust protection for your connections in various applications, ensuring reliability and longevity in demanding environments. Its precision design meets stringent industry standards for performance and safety.
Provides IP68-rated waterproof protection, ensuring dependable performance
Designed for compatibility with specific contact types, streamlining assembly and use
Made from high-quality PC material for enhanced durability and longevity
Accommodates cable diameters from 5.5 mm to 7.8 mm for versatile applications
Related links
- TE Connectivity PV4-PM Series 1kV
- TE Connectivity PV4-PM Series Cable CSA 100V
- TE Connectivity PV4-PM Series Cable CSA 100V
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Staubli PV Series Cable CSA 6 mm² 30A
- TE Connectivity 1971 Series 1kV
- TE Connectivity 2120 Series 1kV, 25A
- TE Connectivity 2-1971 Series 1kV, 40A
