RS Better World
TE Connectivity SOLARLOK Series, Male Solar Connector, Cable CSA, 4mm², 1kV, 12A
- RS Stock No.:
- 477-503
- Distrelec Article No.:
- 304-59-991
- Mfr. Part No.:
- 1394739-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£161.74
(exc. VAT)
£194.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.74 | £0.647 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 477-503
- Distrelec Article No.:
- 304-59-991
- Mfr. Part No.:
- 1394739-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cable Coupler | |
| Product Type | Solar Connector | |
| Cable CSA | 4mm² | |
| Current | 12A | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | IEC 62790 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | SOLARLOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cable Coupler | ||
Product Type Solar Connector | ||
Cable CSA 4mm² | ||
Current 12A | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals IEC 62790 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series SOLARLOK | ||
- COO (Country of Origin):
- CZ
The TE Connectivity SOLARLOK wing edge junction box is engineered to enhance the efficiency and aesthetics of building-integrated photovoltaic solutions. This compact solution combines high-quality performance with reliability, making it an ideal choice for crystalline applications. Its innovative design necessitates no potting or silicone glue, thus streamlining the installation process. Designed for versatility, this junction box not only supports seamless connections but also integrates effortlessly with the slim-line connector system. The SOLARLOK product range exemplifies quality engineering, ensuring that installations meet the rigorous demands of various environments while maintaining optimal performance throughout their lifecycle.
Designed for use in building-integrated photovoltaic applications
Supports automatic lamination for efficient production
Facilitates easy terminations in field installations
Offers protection against dust and water with an IP67 rating
Compact design accommodates limited space scenarios
Ensures reliable performance in a wide temperature range
Compatible with a variety of architectural solutions
Enhances the durability and longevity of solar panel systems
Related links
- TE Connectivity SOLARLOK Series, Male Solar Connector
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity 7-1394 Series Cable CSA 1kV, 25A
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 45A
