Milwaukee 3/8 in Drive 10 mm Square Drive Square, 28mm Overall Length
- RS Stock No.:
- 858-193
- Mfr. Part No.:
- 4932478340
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-193
- Mfr. Part No.:
- 4932478340
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 28mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 28mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 3/8 Drive Socket is a metric standard tool designed for reliable fastening. Its engineered design ensures easy handling and visibility, making it an Ideal choice for both professionals and enthusiasts.
FOUR FLAT sides on socket prevent rolling when not in use
Wrench-ready design with FOUR FLAT sides for enhanced grip
Stamping on sizes ensures easy identification
Durable chrome finish for prolonged lifespan
Related links
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
