Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
- RS Stock No.:
- 858-190
- Mfr. Part No.:
- 4932478330
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-190
- Mfr. Part No.:
- 4932478330
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee drive socket is a 1/4 inch metric deep socket designed for optimal use with hexagon fittings. Built with functionality in mind, it provides a robust solution for tightening and loosening tasks.
FOUR FLAT sides help prevent the socket from rolling away
Wrench-ready FOUR FLAT sides enhance grip and torque
Sizes are stamped for easy visibility during use
Durable chrome finish ensures longevity and resistance to corrosion
Related links
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 25mm Overall Length
- BETA 1/2 in Drive 10 mm Square, 50mm Overall Length
