Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- RS Stock No.:
- 858-198
- Mfr. Part No.:
- 4932478354
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-198
- Mfr. Part No.:
- 4932478354
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee socket is a high-quality tool designed for precise mechanical applications. Its metric deep design and 3/8 inch drive make it Ideal for tackling a range of fastening tasks with ease and efficiency.
FOUR FLAT sides on socket deter rolling, ensuring it stays in place during use
Wrench ready FOUR FLAT sides provide additional stability for operation
Stamped sizes enhance visibility, making it easier to select the right tool quickly
Chrome finish offers both durability and protection against corrosion
Related links
- Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- RS PRO 3/8 in Drive 7/16 in 12 Point Square, 63mm Overall Length
- RS PRO 3/8 in Drive 5/16 in 12 Point Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 28mm Overall Length
