Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- RS Stock No.:
- 858-195
- Mfr. Part No.:
- 4932478351
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-195
- Mfr. Part No.:
- 4932478351
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3/8in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 3/8in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 3/8 Drive Socket offers a metric deep design that is essential for reaching fasteners in confined spaces. This tool combines functionality with a user-friendly design for comprehensive socket solutions.
FOUR FLAT sides on the socket deter rolling, providing stability during use
Wrench-ready FOUR FLAT sides enhance usability for improved torque application
Stamped sizes ensure easy visibility for quick selection of the right tool
A chrome finish delivers durability and resistance to corrosion
Designed to fit MILWAUKEE hexagon tools for seamless operation
Related links
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- RS PRO 3/8 in Drive 7/16 in 12 Point Square, 63mm Overall Length
- Bahco 3/8 in Drive 7/16 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Drive 7 mm Standard Square, 63mm Overall Length
