Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- RS Stock No.:
- 858-197
- Mfr. Part No.:
- 4932478352
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-197
- Mfr. Part No.:
- 4932478352
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee 3/8 Drive Socket is a metric deep socket designed for precision and ease of use. Its robust construction and clever design elements provide essential functionality for professional mechanics and DIY enthusiasts alike.
FOUR FLAT sides deter rolling, keeping your socket secure during use
Wrench ready design ensures compatibility with standard tools
Stamped sizes improve visibility for quick identification
Durable chrome finish enhances protection against corrosion
Related links
- Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 28mm Overall Length
- RS PRO 3/8 in Drive 7/16 in 12 Point Square, 63mm Overall Length
- RS PRO 3/8 in Drive 5/16 in 12 Point Square, 63mm Overall Length
