Milwaukee 3/8 in Drive 8 mm Square Drive Square, 28mm Overall Length
- RS Stock No.:
- 858-192
- Mfr. Part No.:
- 4932478338
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-192
- Mfr. Part No.:
- 4932478338
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 28mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 28mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 3/8 Drive Socket is a precision-engineered tool designed for metric applications. Its robust construction and user-friendly features enable effortless fastening and loosening of components with 8 mm specifications.
FOUR FLAT sides on the socket prevent unwanted rolling
Wrench ready design enhances grip and usability
Stamped sizes ensure easy visibility for quick reference
Durable chrome finish for enhanced longevity and corrosion resistance
Related links
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
