Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- RS Stock No.:
- 858-185
- Mfr. Part No.:
- 4932478316
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-185
- Mfr. Part No.:
- 4932478316
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 25mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 25mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 1/4 Drive Socket delivers exceptional performance for a range of applications, ensuring efficient torque transfer while comfortably fitting standard metric fasteners.
FOUR FLAT sides prevent rolling and enhance grip
Wrench ready design allows for versatile usage
Stamped sizes provide easy visibility for quick identification
Chrome finish ensures durability and corrosion resistance
Related links
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- RS PRO 1/4 in Drive 8 mm Standard Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25mm Overall Length
- Bahco 1/4 in Drive 8 mm 6 Point Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
