Milwaukee 1/4 in Drive 10 mm Square Drive Square, 25mm Overall Length
- RS Stock No.:
- 858-186
- Mfr. Part No.:
- 4932478318
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-186
- Mfr. Part No.:
- 4932478318
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 10 mm | |
| Drive Size | 1/4in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 25mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 10 mm | ||
Drive Size 1/4in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 25mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee drive socket is a metric standard tool designed for precision fit and ease of use, Ideal for various applications requiring a 10 mm size.
¼ inch drive chrome sockets feature four flat sides to prevent rolling
Wrench ready design enhances usability with four flat sides
Sizes are stamped for easy visibility during use
Constructed with a chrome finish for durability and corrosion resistance
Related links
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
