Milwaukee 1/4 in Drive 7 mm Square Drive Square, 50mm Overall Length
- RS Stock No.:
- 858-188
- Mfr. Part No.:
- 4932478327
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-188
- Mfr. Part No.:
- 4932478327
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 1/4in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 1/4in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee socket is a 1/4 Drive tool designed for metric applications, featuring deep access for tough jobs. It efficiently fits into tight spaces, ensuring superior performance during use.
FOUR FLAT sides on socket deter rolling
Wrench ready FOUR FLAT sides enhance usability
Stamped sizes ensure easy visibility
Durable chrome finish provides corrosion resistance
Related links
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 25mm Overall Length
- BETA 1/4 in Drive 7/32 in 12 Point Square, 50mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
