Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- RS Stock No.:
- 858-191
- Mfr. Part No.:
- 4932478333
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-191
- Mfr. Part No.:
- 4932478333
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 13 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 13 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 50mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 1/4 Drive Socket is a high-quality tool designed for precise fastening and loosen applications, perfect for any professional or DIY enthusiast looking for reliability and performance.
FOUR FLAT sides prevent the socket from rolling away
Wrench ready FOUR FLAT sides enhance usability
Stamped sizes provide easy visibility for quick selection
Durable chrome finish adds protection and longevity
Related links
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 7 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 28mm Overall Length
- Milwaukee 1/4 in Drive 8 mm Square Drive Square, 25mm Overall Length
- Milwaukee 1/4 in Drive 10 mm Square Drive Square, 25mm Overall Length
