Milwaukee 3/8 in Drive 13 mm Square Drive Square, 28mm Overall Length
- RS Stock No.:
- 858-194
- Mfr. Part No.:
- 4932478343
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-194
- Mfr. Part No.:
- 4932478343
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Socket Type | Square Drive | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 28mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Socket Type Square Drive | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 28mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee drive socket offers precision engineering and versatility for all your fastening needs. Ideal for professionals, this 3/8 inch metric socket is designed to deliver exceptional performance in demanding environments.
FOUR FLAT sides prevent rolling and enhance stability during use
Wrench ready design ensures ease of application
Stamped sizes provide quick and easy visibility
Durable chrome finish for longevity and corrosion resistance
Related links
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 28mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 12 Point Square, 28mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 50mm Overall Length
- Milwaukee 1/4 in Drive 13 mm Square Drive Square, 25mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
