Milwaukee 3/8 in Drive 24 mm Square Drive Square, 63mm Overall Length
- RS Stock No.:
- 858-644
- Mfr. Part No.:
- 4932480005
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-644
- Mfr. Part No.:
- 4932480005
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Socket Size | 24 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Square Drive | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | Yes | |
| Overall Length | 63mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Socket Size 24 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Square Drive | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking Yes | ||
Overall Length 63mm | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee 3/8 Drive Socket Metric Deep is designed for precision and ease in professional tasks, offering durability and efficiency during use.
FOUR FLAT sides on socket deter rolling
Wrench ready FOUR FLAT sides enhance functionality
Sizes are stamped for easy visibility
Robust chrome finish ensures longevity
Compatible with MILWAUKEE hexagon tools
Socket length measures 63 mm
Size of the socket is 24 mm
Tool reception type is ⅜ inch square
Width of the socket is 26.7 mm
Diameter is 31.8 mm
Related links
- Milwaukee 3/8 in Drive 10 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 13 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 7 mm Square Drive Square, 63mm Overall Length
- Milwaukee 3/8 in Drive 8 mm Square Drive Square, 63mm Overall Length
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63mm Overall Length
- RS PRO 3/8 in Drive 7/16 in 12 Point Square, 63mm Overall Length
- RS PRO 3/8 in Drive 5/16 in 12 Point Square, 63mm Overall Length
- Bahco 3/8 in Drive 7/16 mm Standard Square, 63mm Overall Length
