TE Connectivity, Solisstrand Uninsulated Ring Terminal, M6 Stud Size 6 AWG 6 AWG Wire Size, Silver

Subtotal (1 box of 20 units)*

£162.47

(exc. VAT)

£194.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£162.47£8.124

*price indicative

RS Stock No.:
501-315
Mfr. Part No.:
1958285-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solisstrand

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

6.73mm

Inner Ring Diameter

5.89mm

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

31.65mm

Stud Size

M6

Colour

Silver

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is expertly designed for efficient and reliable connectivity in demanding applications. Engineered to accommodate wire sizes of 6 AWG, this terminal features a robust construction with a nickel plating, ensuring excellent conductivity and corrosion resistance. The terminal is ideally suited for use with a 1/4 inch / M6 stud size, making it a versatile choice for various configurations. With a closed barrel design and straight orientation, this terminal is uninsulated, allowing for easy integration into your existing systems. Whether in automotive, industrial, or other electronic applications, this terminal guarantees a secure and efficient connection that meets your connectivity needs.

Constructed with high-quality materials for durability

Designed for straightforward crimping and reliable connections

The nickel plating enhances electrical conductivity and corrosion resistance

Accommodates 1/4" / M6 stud sizes for versatile applications

Closed barrel design ensures strong wire retention

Suitable for use in a range of industrial and automotive environments

Provides a streamlined solution for electrical assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy