TE Connectivity, Solisstrand Uninsulated Ring Terminal, M10 Stud Size 8 AWG 8 AWG Wire Size, Silver

Subtotal (1 box of 300 units)*

£239.50

(exc. VAT)

£287.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£239.50£0.798

*price indicative

RS Stock No.:
473-267
Distrelec Article No.:
304-52-663
Mfr. Part No.:
184064-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solisstrand

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

4.37mm

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Overall Length

29.6mm

Stud Size

M10

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal offers a secure and reliable connection for wire sizes ranging from 8 AWG. Designed with a M10 stud size, it facilitates easy attachment and ensures a robust electrical connection. The terminal features a closed barrel construction for superior wire retention, while its tin plating enhances corrosion resistance, making it suitable for various applications. The product is uninsulated, which allows for quick integration into existing systems. With a straight orientation, this terminal is ideal for tight spaces where accessibility may be limited. Whether in automotive, aerospace, or industrial settings, this terminal meets demanding performance standards.

Closed ring design provides excellent contact stability

Manufactured with a durable tin plating for improved longevity

Compatible with copper wire base material for enhanced conductivity

Single-hole configuration simplifies installation and reduces complexity

Designed for non-insulation support to streamline wire management

Compact size facilitates usage in limited spaces without compromising performance

High-quality materials ensure resistance to wear and tear in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy