TE Connectivity, Solisstrand Uninsulated Ring Terminal, M4 Stud Size 8 AWG 8 AWG Wire Size, Gold
- RS Stock No.:
- 473-019
- Distrelec Article No.:
- 304-61-203
- Mfr. Part No.:
- 1958437-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£236.30
(exc. VAT)
£283.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £236.30 | £23.63 |
*price indicative
- RS Stock No.:
- 473-019
- Distrelec Article No.:
- 304-61-203
- Mfr. Part No.:
- 1958437-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solisstrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 4.34mm | |
| Inner Ring Diameter | 4.37mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 23.22mm | |
| Stud Size | M4 | |
| Colour | Gold | |
| Contact Plating | Gold | |
| Thickness | 790μm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solisstrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 4.34mm | ||
Inner Ring Diameter 4.37mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 23.22mm | ||
Stud Size M4 | ||
Colour Gold | ||
Contact Plating Gold | ||
Thickness 790μm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal delivers exceptional performance for a multitude of electrical applications. Designed for ease of use, it accommodates wire sizes of 8 AWG, ensuring a secure connection with a #8 or M4 stud. The terminal is constructed with a closed barrel design, facilitating reliable and efficient electricity conduction. Featuring straight orientation and gold plating, it minimizes signal loss and increases durability, making it ideal for long-term use in challenging environments. The uninsulated nature of the product allows for versatile installation options, supporting various wiring configurations while maintaining compliance with industry standards. Perfect for applications requiring robust connections, this terminal is an excellent choice for professionals seeking both reliability and performance in electrical components.
Closed ring tongue design enhances connectivity and stability
Constructed with gold plating to ensure superior electrical conductivity
Straight terminal orientation facilitates straightforward installation
Accommodates a wide wire size range, enhancing application versatility
Lightweight construction for easy handling and installation
Low halogen content promotes environmentally friendly usage
Related links
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity 8 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 20 AWG 16 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
