TE Connectivity, 3218 Uninsulated Ring Terminal, M4 Stud Size 22 AWG 16 AWG Wire Size, Gold

Subtotal (1 box of 40 units)*

£156.36

(exc. VAT)

£187.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£156.36£3.909

*price indicative

RS Stock No.:
504-165
Distrelec Article No.:
304-61-458
Mfr. Part No.:
321895-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

3218

Insulation

Uninsulated

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

15.77mm

Stud Size

M4

Colour

Gold

Contact Plating

Gold

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Terminals is a high-quality connection solution designed for reliability in various electronic applications. Engineered for superior performance, it provides a robust option for those seeking efficient and durable connections. This product is crafted with precision, ensuring compatibility and ease of use in critical environments. With its low halogen content and compliance with environmental regulations, this product reflects a commitment to sustainability without compromising on functionality. Its innovative design allows for seamless integration into existing systems, making it an excellent choice for industry professionals looking to enhance their product offerings with dependable components.

Constructed to ensure a reliable and long-lasting connection

Meets stringent environmental compliance standards

Engineered for compatibility across a variety of applications

Low halogen content promotes environmentally friendly usage

Designed for easy integration into existing systems

Delivers high performance without sacrificing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy