TE Connectivity, Solisstrand Uninsulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-794
Distrelec Article No.:
304-47-163
Mfr. Part No.:
165302
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solisstrand

Insulation

Uninsulated

Inner Ring Diameter

3.61mm

Outer Ring Diameter

5.3mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

20.24mm

Stud Size

M5

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
HU
The TE Connectivity closed ring tongue terminal is engineered to deliver reliable connections in various electrical applications, accommodating wire sizes from 12 to 10 AWG. Designed with precision, its M5 stud size ensures a secure fit, making it an ideal choice for demanding environments. The robust closed barrel construction combined with tin plating offers enhanced conductivity and resistance to corrosion. Uninsulated by design, this terminal provides the versatility needed for efficient connections without unnecessary bulk. From automotive to industrial use, this product stands out for its functional integrity and performance. With detailed focus on quality and compliance, it meets stringent industry standards, ensuring peace of mind for critical applications.

Designed for secure and efficient electrical connections

M5 stud size offers compatibility with a variety of setups

Closed barrel design enhances durability and reliability

Tin plating ensures excellent conductivity and resistance to environmental factors

Uninsulated construction allows for streamlined installation

Ideal for automotive, industrial and other demanding applications

Complies with multiple industry standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy