TE Connectivity, Solisstrand Uninsulated Ring Terminal, M8 Stud Size 1 AWG 1 AWG Wire Size, Silver

Subtotal (1 box of 15 units)*

£212.66

(exc. VAT)

£255.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£212.66£14.177

*price indicative

RS Stock No.:
471-188
Distrelec Article No.:
304-61-202
Mfr. Part No.:
1958430-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solisstrand

Insulation

Uninsulated

Inner Ring Diameter

11.15mm

Outer Ring Diameter

8.33mm

Minimum Wire Size AWG

1AWG

Maximum Wire Size AWG

1AWG

Overall Length

48.97mm

Stud Size

M8

Colour

Silver

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is engineered for optimal performance in high-current applications, reliably accommodating 1/0 AWG wires. The terminal features a 5/16 M8 stud size, ensuring compatibility with a variety of industry-standard connectors. Designed with a closed barrel and straight orientation, this product facilitates easier installation and secure connections. The nickel plating enhances its durability and resistance to corrosion, making it ideal for harsh environments. With dimensions optimised for both functionality and efficiency, this uninsulated terminal provides dependable service without compromising on design or safety standards.

Closed barrel construction ensures secure wire retention

Nickel plating contributes to improved corrosion resistance

Straight orientation facilitates straightforward attachment

Compatible with a wide range of wire sizes

Low halogen content aligns with environmental standards

Designed for ease of use in industrial applications

Packaging includes a quantity of 50 for broader projects

Non-insulation support type suits various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy