TE Connectivity, Solisstrand Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 471-186
- Distrelec Article No.:
- 304-61-201
- Mfr. Part No.:
- 1958292-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£186.21
(exc. VAT)
£223.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.21 | £31.035 |
*price indicative
- RS Stock No.:
- 471-186
- Distrelec Article No.:
- 304-61-201
- Mfr. Part No.:
- 1958292-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solisstrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Outer Ring Diameter | 6.73mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 25.5mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Minimum Operating Temperature | -67°C | |
| Maximum Operating Temperature | 392°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solisstrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Outer Ring Diameter 6.73mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 25.5mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Minimum Operating Temperature -67°C | ||
Maximum Operating Temperature 392°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is crafted for versatile applications, accommodating wire sizes between 12 and 10 AWG. Designed for M6 studs, this terminal offers robust connectivity with a secure closed barrel and is plated in nickel for enhanced corrosion resistance. The streamlined, straight orientation ensures that installation is both straightforward and efficient. Notably uninsulated, it is suitable for compact environments where space is at a premium. Whether in automotive or electronic settings, this terminal stands out due to its reliability and scope of design, delivering enduring performance in demanding environments. With temperature resilience from -67°C to 392°C, it perfectly fits applications relying on durable and reliable components.
Closed barrel design ensures secure and lasting connections
Nickel plating provides excellent resistance to corrosion
Straight terminal orientation allows for easy installation
Compatible with M6 stud sizes for versatile applications
Designed for wire sizes ranging from 12 to 10 AWG
Operates effectively in a broad temperature range
Manufactured without insulation for compact installations
Related links
- TE Connectivity M5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Silver
