TE Connectivity, DIAMOND GRIP Uninsulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 507-152
- Distrelec Article No.:
- 304-47-187
- Mfr. Part No.:
- 31772
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£148.66
(exc. VAT)
£178.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £148.66 | £1.652 |
*price indicative
- RS Stock No.:
- 507-152
- Distrelec Article No.:
- 304-47-187
- Mfr. Part No.:
- 31772
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DIAMOND GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.35mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 32.26mm | |
| Stud Size | M6 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.07mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DIAMOND GRIP | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.35mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 32.26mm | ||
Stud Size M6 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.07mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed for reliable electrical connections in a variety of applications. This terminal suits wire sizes from 12 to 10 AWG, accommodating M6 studs with a diameter of 6.35 mm. The robust closed barrel construction ensures secure wire retention, while tin plating enhances conductivity and corrosion resistance. Its straight orientation simplifies installation in tight spaces, making it ideal for industries requiring dependable performance. The terminal is uninsulated, providing flexibility for various insulation methods based on the specific application requirements.
Constructed with a high-quality closed barrel for optimal wire retention
Tin plating guarantees excellent electrical conductivity
Designed for straight installation, facilitating easy wire management
Compatible with both copper wire base and tin-plated wire materials
Lightweight design enhances ease of handling during installations
Meets strict regulatory standards, ensuring compliance across various markets
Sold in bulk packaging, making stock management efficient for retailers
Related links
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 26 AWG 22 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
