TE Connectivity, DIAMOND GRIP Uninsulated Ring Terminal, M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver

Subtotal (1 pack of 200 units)*

£156.93

(exc. VAT)

£188.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.93£0.785

*price indicative

RS Stock No.:
506-984
Distrelec Article No.:
304-47-181
Mfr. Part No.:
31094
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

DIAMOND GRIP

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

2.84mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

22AWG

Overall Length

15.32mm

Stud Size

M2.5

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed specifically for applications requiring reliable electrical connections. With its robust construction, this product offers compatibility with 22 AWG wire sizes, ensuring ideal performance within various contexts. Its closed barrel and straight orientation contribute to enhanced contact security and ease of installation. The tin plating delivers superior corrosion resistance, making it suitable for demanding environments. Ideal for both industrial and commercial applications, this terminal combines functionality with user-friendly features. When reliability and efficiency are paramount, this product stands out due to its thoughtful engineering and high compliance with industry standards.

Designed for a variety of wire gauges enhancing versatility

Closed barrel design facilitates secure wire attachment

Tin plating improves resistance to oxidation and wear

Straight orientation simplifies installation in tight spaces

Lightweight construction ensures minimal impact on overall system weight

Provides enhanced connectivity for superior electrical performance

Compliant with EU RoHS and REACH regulations for safe usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy