TE Connectivity, Solistrand Uninsulated Ring Terminal, M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- RS Stock No.:
- 472-563
- Distrelec Article No.:
- 304-52-931
- Mfr. Part No.:
- 34104-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-563
- Distrelec Article No.:
- 304-52-931
- Mfr. Part No.:
- 34104-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 11.4mm | |
| Stud Size | M2.5 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 11.4mm | ||
Stud Size M2.5 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC | ||
Maximum Operating Temperature 343°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is specifically designed for precise connections in a wide variety of electrical applications. Built to accommodate wire sizes between 22 AWG, the terminal offers remarkable versatility with its #4 and M2.5 stud sizes, ensuring compatibility with standard fittings. Featuring a closed barrel configuration, it allows for a secure and reliable connection, making it ideal for environments where insulation is not required. The nickel plating enhances its durability and resistance to corrosion, ensuring long-lasting performance. With a focus on ease of use, the terminal's straight orientation simplifies installation processes, making it an excellent choice for both professionals and DIY enthusiasts.
Closed barrel design ensures strong and reliable connections
Nickel plating provides superior corrosion resistance for longevity
Straight terminal orientation simplifies the installation process
Designed for use with 22 AWG wire, optimising versatility in applications
Compatible with #4 and M2.5 stud sizes to meet various connection needs
Non-insulated configuration caters to specific application requirements
Lightweight design enhances overall efficiency in usage
Meets EU RoHS and other international compliance standards
Related links
- TE Connectivity M2.5 (#4) Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M2.5 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 12 mm Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
