TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 22 AWG 22 AWG Wire Size, Silver
- RS Stock No.:
- 481-937
- Distrelec Article No.:
- 304-61-434
- Mfr. Part No.:
- 31628
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£159.18
(exc. VAT)
£191.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £159.18 | £0.354 |
*price indicative
- RS Stock No.:
- 481-937
- Distrelec Article No.:
- 304-61-434
- Mfr. Part No.:
- 31628
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.17mm | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 16.66mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.17mm | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 16.66mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Hook tongue terminal is designed for reliable electrical connections in various applications. With its robust construction and thoughtful engineering, it ensures a secure fitment. It supports a wide range of wire sizes and offers the convenience of a closed barrel design that enhances wire retention. Furthermore, its straight orientation and tin plating provide excellent conductivity and resistance to corrosion, making it suitable for demanding environments. Easily integrated into existing setups, this terminal exemplifies quality and performance, driving efficiency in any project. Ideal for professional and DIY enthusiasts alike, it embodies a commitment to safety and reliability.
Designed to accommodate a wide range of wire sizes
Closed barrel design ensures superior wire retention
Straight orientation optimises ease of installation
Tin plating enhances both conductivity and corrosion resistance
Uninsulated design allows for versatile applications
Lightweight construction facilitates easy handling
Related links
- TE Connectivity M4 Stud Size 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size, Gold
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 12 mm Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M2.5 Stud Size 22 AWG 22 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
