TE Connectivity, Solistrand Uninsulated Ring Terminal, M4 Stud Size 22 AWG Wire Size, Silver

Subtotal (1 pack of 2000 units)*

£206.48

(exc. VAT)

£247.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.48£0.103

*price indicative

RS Stock No.:
507-125
Distrelec Article No.:
304-61-485
Mfr. Part No.:
32823
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

4.34mm

Maximum Wire Size AWG

22AWG

Overall Length

16.59mm

Stud Size

M4

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Thickness

790μm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, 2016

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal, specifically designed for 22 AWG wires, is a robust solution for your connection needs. Engineered for ease of use and reliability, this terminal facilitates a secure connection with its #8 / M4 stud compatibility. The closed barrel construction ensures durability while maintaining efficient electrical conductivity. With a tin plating that offers excellent protection against corrosion, this terminal is ideal for demanding environments. Its straight orientation and compact design allow for convenient installation in tight spaces. Whether for industrial applications or DIY projects, this terminal reliably meets connectivity requirements with high performance and longevity.

Closed barrel design ensures a secure and stable connection

Tin plating enhances resistance to corrosion and wear

Compatible with both copper wire base and tin plated wire materials

Single hole configuration optimises space while maintaining performance

Uninsulated option caters to specific application needs

Low halogen content aligns with environmental standards

Suitable for high capacity wire sizes from 509 to 3260 CMA

Efficiently meets EU RoHS and REACH compliance directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy