TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 504-194
- Distrelec Article No.:
- 304-47-257
- Mfr. Part No.:
- 323219
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£232.05
(exc. VAT)
£278.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.05 | £0.464 |
*price indicative
- RS Stock No.:
- 504-194
- Distrelec Article No.:
- 304-47-257
- Mfr. Part No.:
- 323219
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.58mm | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.58mm | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is specifically designed for reliable electrical connections across a variety of applications. With a robust construction tailored for 22 to 16 AWG wire sizes, this component ensures a secure fit on 6 or M3.5 studs, enabling efficient energy transfer. Crafted without insulation and boasting nickel plating, it provides outstanding conductivity and resistance to corrosion, ensuring longevity in challenging environments. Its closed barrel design guarantees a robust crimp, meeting the demands of industrial standards while offering an easy installation process. Ideal for automotive, electronic, and industrial uses, this terminal's versatility makes it an essential addition to any toolkit.
Designed for compatibility with 22 to 16 AWG wire sizes
Features a closed barrel design for secure and dependable connections
Made with nickel plating to enhance conductivity and resist corrosion
Non insulated for use in specific applications requiring direct connection
Lightweight design facilitates ease of handling and installation
Cadmium free construction aligns with stringent compliance standards
Seamless integration in automotive and electronic applications
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity #6 (M3.5) Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 4 mm Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Silver
