TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 472-564
- Distrelec Article No.:
- 304-52-932
- Mfr. Part No.:
- 34107-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-564
- Distrelec Article No.:
- 304-52-932
- Mfr. Part No.:
- 34107-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | Solistrand | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14.58mm | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series Solistrand | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14.58mm | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed to provide robust and reliable connections in a range of electrical applications. Engineered to accommodate wire sizes from 22 to 16 AWG, it features a closed barrel for enhanced durability and performance. The terminal is particularly well-suited for use with #6 or M3.5 studs and boasts a gold plating that ensures superior conductivity and resistance to corrosion. Its straight orientation allows for straightforward installation, making it a practical choice for both professional and DIY projects. With a tongue thickness of 0.79 mm and a compact size, this terminal integrates seamlessly into various assemblies, delivering both versatility and dependability in demanding conditions.
Designed for optimal performance in electrical connections
Closed barrel construction provides strength and durability
Gold plating ensures excellent electrical conductivity
Compatible with a variety of wire sizes for enhanced flexibility
Straight terminal orientation simplifies installation processes
Compact dimensions allow for integration in tight spaces
Manufactured without insulation support for varied application needs
Crafted to withstand rigorous environmental conditions
Includes compliance with EU RoHS and REACH regulations, ensuring environmental safety
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 23 AWG 15 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
