TE Connectivity, Solistrand Uninsulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver

Subtotal (1 box of 200 units)*

£178.95

(exc. VAT)

£214.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£178.95£0.895

*price indicative

RS Stock No.:
476-914
Distrelec Article No.:
304-61-453
Mfr. Part No.:
320815
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

3.68mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

14.22mm

Stud Size

M3.5

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Rectangular Tongue Terminal is engineered for efficiency and reliability in electrical connections, making it ideal for a variety of applications. Its robust design accommodates wire sizes ranging from 16 to 14 AWG, ensuring a secure fit for different wiring requirements. Constructed with a closed barrel and tin plating, this uninsulated terminal provides excellent conductivity while maintaining a straight orientation for ease of installation. The terminal's compatibility with #6 and M3.5 studs allows for versatile use in different settings, reinforcing its position as a staple in electrical assemblies. Moreover, the product's compliance with EU RoHS and ELV directives guarantees that it meets stringent environmental standards, giving users peace of mind regarding safety and sustainability. Whether for new designs or replacements, this terminal delivers optimal performance and trustworthiness.

Designed for secure connections in various applications

Constructed from high-quality materials for longevity

Closed barrel design enhances electrical conductivity

Straight orientation simplifies the installation process

Versatile stud compatibility caters to different project needs

Meets strict environmental compliance regulations

Lightweight construction facilitates easier handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy