TE Connectivity, STRATO-THERM DIAMOND GRIP Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- RS Stock No.:
- 481-261
- Distrelec Article No.:
- 304-47-234
- Mfr. Part No.:
- 322332
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£144.60
(exc. VAT)
£173.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.60 | £2.629 |
*price indicative
- RS Stock No.:
- 481-261
- Distrelec Article No.:
- 304-47-234
- Mfr. Part No.:
- 322332
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 16.64mm | |
| Stud Size | M3.5 | |
| Colour | Silver | |
| Contact Plating | Unplated | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series STRATO-THERM DIAMOND GRIP | ||
Insulation Insulated | ||
Inner Ring Diameter 3.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 16.64mm | ||
Stud Size M3.5 | ||
Colour Silver | ||
Contact Plating Unplated | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is specifically designed for 16 to 14 AWG wire sizes, offering a robust connection for various electrical applications. Engineered with a closed barrel structure and a straight orientation, it ensures optimal performance and reliability. The product features a #6 / M3.5 stud size and is crafted to accommodate a stud diameter of 3.68 mm. With an emphasis on durability and efficiency, this terminal is perfect for high-temperature applications, exemplifying particularly rigorous standards for compliance. The insulation support retention type guarantees enhanced wire security, making it ideal for challenging environments.
Closed barrel design enhances durability and ensures optimal conductivity
Straight terminal orientation simplifies installation in tight spaces
Insulation support retention type provides added security for wire insulation
Lightweight construction promotes ease of handling during installation
Compatible with a wide range of wire sizes for versatile applications
Low halogen content adheres to environmental standards for reduced impact
Related links
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Black
