TE Connectivity, STRATO-THERM DIAMOND GRIP Uninsulated Ring Terminal, M5 Stud Size 22 AWG 16 AWG Wire Size, Green
- RS Stock No.:
- 467-922
- Distrelec Article No.:
- 304-52-406
- Mfr. Part No.:
- 1-321897-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£188.53
(exc. VAT)
£226.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.53 | £3.428 |
*price indicative
- RS Stock No.:
- 467-922
- Distrelec Article No.:
- 304-52-406
- Mfr. Part No.:
- 1-321897-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM DIAMOND GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.22mm | |
| Stud Size | M5 | |
| Colour | Green | |
| Contact Plating | Unplated | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Maximum Operating Temperature | 649°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM DIAMOND GRIP | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.22mm | ||
Stud Size M5 | ||
Colour Green | ||
Contact Plating Unplated | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
Maximum Operating Temperature 649°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is engineered for maximum reliability, accommodating wire sizes ranging from 22 to 16 AWG. Designed for secure connections, this terminal features a #8 / M5 stud size, ensuring compatibility with various applications. Its closed barrel design delivers enhanced conductivity and strength, making it ideal for industrial and automotive environments. With a robust 5.2 mm stud diameter and a straight orientation, this product is tailored for quick and efficient installation. Additionally, the strato-therm diamond grip provides a superior handling experience while maintaining low halogen content, promoting eco-friendly practices. Whether you require consistent performance in demanding conditions or streamlined assembly, this terminal is poised to meet your needs effectively.
Engineered for improved electrical performance and durability
Accommodates a wide range of wire sizes for versatile applications
Designed with a secure closed barrel for better stability
Compatible with various stud sizes for enhanced utility
Offers an uninsulated option, suitable for specific installation needs
Manufactured with low halogen content for a reduced environmental impact
Available in bulk packaging to meet high-volume requirements
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Gold
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 22 AWG 16 AWG Wire Size, Green
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, White
- TE Connectivity STRATO-THERM DIAMOND GRIP Uninsulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity M5 (#10) Stud Size 22 AWG 16 AWG Wire Size Green
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
