TE Connectivity, STRATO-THERM DIAMOND GRIP Insulated Ring Terminal, M3.5 Stud Size 16 AWG 14 AWG Wire Size, White

Subtotal (1 box of 70 units)*

£209.09

(exc. VAT)

£250.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£209.09£2.987

*price indicative

RS Stock No.:
476-847
Distrelec Article No.:
304-47-238
Mfr. Part No.:
322373
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

STRATO-THERM DIAMOND GRIP

Insulation

Insulated

Inner Ring Diameter

3.68mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

20.6mm

Stud Size

M3.5

Colour

White

Contact Plating

Nickel

Thickness

790μm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal is designed for 16–14 AWG wires, offering robust connectivity solutions for a range of applications. Ideal for use in high-temperature environments, the product features a #6/M3.5 stud size and a closed barrel design, ensuring secure and reliable electrical connections. The terminal showcases exceptional reliability with its nickel plating on the contact, reducing corrosion and enhancing longevity. Built to perform under various conditions, it promises ease of installation alongside its compatibility with a broad spectrum of insulation diameters. The design incorporates significant attention to detail, reflecting the manufacturer's commitment to quality and safety, making it an indispensable choice for professionals seeking durable terminal connectors.

Constructed from high-quality materials for lasting performance

Compatible with a wide insulation diameter range for versatile applications

Offers a single-hole configuration for straightforward installation

Designed for optimal electrical conductivity through nickel-plated contacts

Provides a lightweight solution without compromising strength

Features a closed barrel design to ensure stable wire retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy