TE Connectivity, STRATO-THERM Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Black
- RS Stock No.:
- 481-053
- Distrelec Article No.:
- 304-47-422
- Mfr. Part No.:
- 50845
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£182.93
(exc. VAT)
£219.52
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £182.93 | £6.098 |
*price indicative
- RS Stock No.:
- 481-053
- Distrelec Article No.:
- 304-47-422
- Mfr. Part No.:
- 50845
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 27.51mm | |
| Stud Size | M3.5 | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Thickness | 1.07mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 27.51mm | ||
Stud Size M3.5 | ||
Colour Black | ||
Contact Plating Nickel | ||
Thickness 1.07mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity closed ring tongue terminal is designed to meet the demanding requirements of high-performance applications. Tailored for wire sizes ranging from 12 to 10 AWG, it integrates a nickel-plated finish for enhanced conductivity and corrosion resistance. The terminal is engineered to accommodate a stud size of #6 or M3.5, ensuring reliable connections under various operating conditions. With a closed barrel configuration and straight orientation, it guarantees seamless installation and optimal wire retention. This component is part of the series known for its efficiency and durability, suitable for both commercial and industrial environments, thereby making it an invaluable addition to your electrical connection needs.
Nickel plating enhances protection against corrosion
Closed barrel design provides superior wire retention
Optimised for high-temperature applications
Lightweight yet durable, reducing overall assembly weight
Suitable for a variety of insulation types, enhancing versatility
Easy to install, saving time during assembly
Designed for high-performance electrical connections
Related links
- TE Connectivity STRATO-THERM Insulated Ring Terminal Black
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size, Black
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size, White
- TE Connectivity STRATO-THERM Insulated Ring Terminal Green, Green
