TE Connectivity, STRATO-THERM Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Black

Subtotal (1 pack of 25 units)*

£154.85

(exc. VAT)

£185.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.85£6.194

*price indicative

RS Stock No.:
469-779
Distrelec Article No.:
304-47-423
Mfr. Part No.:
50846
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

STRATO-THERM

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

6.73mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

32.5mm

Stud Size

M6

Colour

Black

Contact Plating

Nickel

Thickness

1.07mm

Standards/Approvals

EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is an exceptional choice for high-temperature applications, designed to accommodate wire sizes ranging from 12 to 10 AWG. Its robust nickel plating ensures excellent corrosion resistance, enhancing longevity and reliability in demanding conditions. The M6 stud size, coupled with a unique closed barrel design, guarantees secure wire connections, making it ideal for various industrial and automotive uses. The terminal’s straight orientation and lightweight build contribute to ease of installation, while the partially insulated option adds an additional layer of safety for the user. With compliance to significant industry standards, this product delivers necessary performance without compromise, meeting the rigorous demands of modern electrical systems.

Nickel plating enhances corrosion resistance

Designed for high-temperature applications

Features a secure closed barrel design

Accommodates a wide range of wire sizes

Straight orientation allows for straightforward installation

Offers a partially insulated option for added safety

Meets essential compliance standards for reliability

Lightweight construction reduces overall installation burden

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy