TE Connectivity, Solistrand Uninsulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Silver

Subtotal (1 pack of 200 units)*

£154.17

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£154.17£0.771

*price indicative

RS Stock No.:
481-273
Distrelec Article No.:
304-47-246
Mfr. Part No.:
322819
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

Solistrand

Insulation

Uninsulated

Inner Ring Diameter

5mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

14.71mm

Stud Size

10

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity closed ring tongue terminal is an essential component for ensuring reliable electrical connections in various applications. Engineered for use with wire sizes between 16 to 14 AWG, this terminal accommodates a #10 stud, providing secure and stable connectivity. Featuring a closed barrel design and flag orientation, it is built to maintain effective performance in demanding environments. This uninsulated terminal offers excellent versatility for both copper and tin-plated wires, making it an ideal choice for professionals seeking a reliable solution for their wiring needs. Its lightweight construction does not compromise on strength, ensuring durability during operation. Whether you are working in industrial, automotive, or general electrical applications, this product delivers exceptional performance and reliability.

Designed for wire sizes between 16 to 14 AWG

Offers a #10 stud size for robust connection

Constructed with a closed barrel for enhanced security

Flag terminal orientation allows for efficient installation

Compatible with both copper and tin-plated wire materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy