TE Connectivity, SOLISTRand Budget Uninsulated Ring Terminal, 10 Stud Size 16 AWG Wire Size, Silver
- RS Stock No.:
- 477-145
- Distrelec Article No.:
- 304-64-563
- Mfr. Part No.:
- 33718
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£332.66
(exc. VAT)
£399.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £332.66 | £0.333 |
*price indicative
- RS Stock No.:
- 477-145
- Distrelec Article No.:
- 304-64-563
- Mfr. Part No.:
- 33718
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRand Budget | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 18.36mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRand Budget | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 18.36mm | ||
Stud Size 10 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is an essential component designed for reliable electrical connections in various applications. With its robust construction and precise specifications, this product caters to the needs of professionals seeking effective and durable solutions. Its compatibility with various wire sizes and stud dimensions ensures versatility across different projects. Featuring a tin-plated finish, it not only enhances conductivity but also provides resistance against corrosion, ensuring longevity in demanding environments. As part of the SOLISTRAND Budget series, this terminal prioritises efficiency and performance while maintaining an economical approach for various electrical setups.
Constructed for heavy-duty performance in rigorous conditions
Designed with a single hole for straightforward installation
Straight terminal orientation allows for easy and reliable connections
Non-insulation support retention type provides flexibility in wire usage
Low halogen content adheres to environmental safety standards
Compliant with EU directives, ensuring high-quality materials and manufacturing processes
Rich compatibility with copper wire base material enhances overall efficiency
Suitable for applications requiring uninsulated components
Related links
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- TE Connectivity 2 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Silver
- Molex 10 Stud Size 12 AWG 10 AWG Wire Size, Silver
