TE Connectivity, SOLISTRand Budget Uninsulated Ring Terminal, M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 510-028
- Distrelec Article No.:
- 304-61-502
- Mfr. Part No.:
- 33647
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£213.37
(exc. VAT)
£256.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.37 | £0.427 |
*price indicative
- RS Stock No.:
- 510-028
- Distrelec Article No.:
- 304-61-502
- Mfr. Part No.:
- 33647
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRand Budget | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 7.92mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 24.71mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRand Budget | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 7.92mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 24.71mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is designed for efficient and reliable connections in a variety of electrical applications. Ideal for use with 16 AWG wire, it accommodates a 5/16 or M8 stud, ensuring a secure fit for demanding environments. The closed barrel design offers enhanced conductivity and durability, particularly in heavy-duty applications. With its straight orientation and tin plating, this product not only provides excellent electrical performance but also protects against corrosion. The SOLISTRAND Budget series represents an economical choice for manufacturers and assemblers looking for high-quality terminal solutions without compromising on performance.
Sealed terminal helps protect connections from environmental factors
Straight orientation allows for easy installation in confined spaces
Tin plating ensures excellent electrical conductivity
Closed barrel construction enhances mechanical strength
Heavy-duty design supports robust applications
Compatible with copper wire base material for reliable conductivity
Non-insulation support retention type provides secure wire hold
Available in bulk packaging for cost-effective purchasing
Low halogen content reduces environmental impact
Complies with multiple EU directives for safety and environmental standards
Related links
- TE Connectivity 10 Stud Size 16 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 16 AWG 16 AWG Wire Size, Silver
- TE Connectivity 2 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
